cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBM25SLA197

DigiKey Part Number
DBM25SLA197-ND
Manufacturer
Manufacturer Product Number
DBM25SLA197
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.35000$45.35
10$43.14000$431.40
25$42.11000$1,052.75
50$40.20000$2,010.00
100$34.01000$3,401.00