Image for DAM7X2SA197 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAM7X2SA197

DigiKey Part Number
IDAM7X2SA197-ND
Manufacturer
Manufacturer Product Number
DAM7X2SA197
Description
COMBO 7W2F SOD GF X TIN
Customer Reference
Detailed Description
7 (5 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Retail Package
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A, 7.5A
Connector Style
Features
Shielded
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Rows
2
Wire Gauge
8-26 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A) - 7W2
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Coax (Not Included)
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.