cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAM15PJK87

DigiKey Part Number
IDAM15PJK87-ND
Manufacturer
Manufacturer Product Number
DAM15PJK87
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,356
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.16000$25.16
10$23.93000$239.30
25$23.36000$584.00
50$22.30000$1,115.00
100$18.87000$1,887.00