
CT6US18-4PC | |
|---|---|
DigiKey Part Number | ICT6US18-4PC-ND |
Manufacturer | |
Manufacturer Product Number | CT6US18-4PC |
Description | CONN PLUG 4POS STRAIGHT W/PINS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Potted, Shielding Device | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.59000 | $237.59 |
| 10 | $129.59000 | $1,295.90 |
| 25 | $101.82000 | $2,545.50 |
| 50 | $89.10000 | $4,455.00 |
| 100 | $79.20000 | $7,920.00 |


