
CT6E18-12PWC | |
|---|---|
DigiKey Part Number | ICT6E18-12PWC-ND |
Manufacturer | |
Manufacturer Product Number | CT6E18-12PWC |
Description | ER 6C 6#16 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.16000 | $98.16 |
| 10 | $79.76000 | $797.60 |
| 25 | $67.16000 | $1,679.00 |
| 50 | $58.01000 | $2,900.50 |
| 100 | $49.08000 | $4,908.00 |

