Image for CT6E18-11PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT6E18-11PS

DigiKey Part Number
ICT6E18-11PS-ND
Manufacturer
Manufacturer Product Number
CT6E18-11PS
Description
ER 5C 5#12 PIN PLUG
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
-
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$100.13000$100.13
10$81.36000$813.60
25$68.51000$1,712.75
50$59.17000$2,958.50
100$50.07000$5,007.00