
CT2-10SL-4SS | |
|---|---|
DigiKey Part Number | ICT2-10SL-4SS-ND |
Manufacturer | |
Manufacturer Product Number | CT2-10SL-4SS |
Description | CONN RCPT 2POS BOX MNT W/SKTS |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.72000 | $27.72 |
| 10 | $22.53000 | $225.30 |
| 25 | $18.97000 | $474.25 |
| 50 | $16.38000 | $819.00 |
| 100 | $13.86000 | $1,386.00 |


