
CT1UHST3-16-11PS | |
|---|---|
DigiKey Part Number | ICT1UHST3-16-11PS-ND |
Manufacturer | |
Manufacturer Product Number | CT1UHST3-16-11PS |
Description | CONN RCPT 2POS STRAIGHT W/PINS |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Heat Shrink, Potted | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.33000 | $212.33 |
| 10 | $115.82000 | $1,158.20 |
| 25 | $91.00000 | $2,275.00 |
| 50 | $79.63000 | $3,981.50 |
| 100 | $70.78000 | $7,078.00 |


