
CT0NSB2-18-8PS | |
|---|---|
DigiKey Part Number | ICT0NSB2-18-8PS-ND |
Manufacturer | |
Manufacturer Product Number | CT0NSB2-18-8PS |
Description | CONN RCPT 8POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Shrink Boot | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.62000 | $144.62 |
| 10 | $117.51000 | $1,175.10 |
| 25 | $98.95000 | $2,473.75 |
| 50 | $85.46000 | $4,273.00 |
| 100 | $72.31000 | $7,231.00 |


