
CBG6UWHST4-22-23PC | |
|---|---|
DigiKey Part Number | ICBG6UWHST4-22-23PC-ND |
Manufacturer | |
Manufacturer Product Number | CBG6UWHST4-22-23PC |
Description | CONN PLUG 8POS INLINE PIN |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-23 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Heat Shrink, Potted, Shielding Device | |
Shielding | ||
Current Rating (Amps) | 41A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $471.16000 | $471.16 |
| 10 | $257.00000 | $2,570.00 |
| 25 | $201.92000 | $5,048.00 |
| 50 | $176.68000 | $8,834.00 |
| 100 | $157.05000 | $15,705.00 |


