
CB6NSB7-32-17SS | |
|---|---|
DigiKey Part Number | ICB6NSB7-32-17SS-ND |
Manufacturer | |
Manufacturer Product Number | CB6NSB7-32-17SS |
Description | CONN PLUG 4POS INLINE SKT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Heat Shrink, Shrink Boot |
Shell Size - Insert 32-17 | Current Rating (Amps) 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $768.50000 | $768.50 |
| 10 | $419.18000 | $4,191.80 |
| 25 | $329.36000 | $8,234.00 |
| 50 | $288.19000 | $14,409.50 |
| 100 | $256.17000 | $25,617.00 |

