
CB6F22-14PSAU | |
|---|---|
DigiKey Part Number | ICB6F22-14PSAU-ND |
Manufacturer | |
Manufacturer Product Number | CB6F22-14PSAU |
Description | CA3106F22-14PBA176 |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $313.53000 | $313.53 |
| 10 | $197.41000 | $1,974.10 |
| 25 | $140.26000 | $3,506.50 |
| 50 | $121.14000 | $6,057.00 |
| 100 | $102.50000 | $10,250.00 |


