Image for CB6-28-16PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB6-28-16PS

DigiKey Part Number
ICB6-28-16PS-ND
Manufacturer
Manufacturer Product Number
CB6-28-16PS
Description
CAB 20C 20#16 PIN PLUG
Customer Reference
Detailed Description
20 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
20
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
28-16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$151.16000$151.16
10$95.17000$951.70
25$67.62000$1,690.50
50$58.40000$2,920.00
100$49.42000$4,942.00