
CB6-28-11SZS | |
|---|---|
DigiKey Part Number | ICB6-28-11SZS-ND |
Manufacturer | |
Manufacturer Product Number | CB6-28-11SZS |
Description | CONN PLUG 22POS INLINE SKT |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 28-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.60000 | $165.60 |
| 10 | $104.27000 | $1,042.70 |
| 25 | $74.09000 | $1,852.25 |
| 50 | $63.98000 | $3,199.00 |
| 100 | $54.14000 | $5,414.00 |


