
CB0E28-21PC | |
|---|---|
DigiKey Part Number | ICB0E28-21PC-ND |
Manufacturer | |
Manufacturer Product Number | CB0E28-21PC |
Description | CA3100E28-21PBF80-05 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-21 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.29000 | $213.29 |
| 10 | $134.30000 | $1,343.00 |
| 25 | $95.42000 | $2,385.50 |
| 50 | $82.41000 | $4,120.50 |
| 100 | $69.73000 | $6,973.00 |


