cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB0-28-15PC

DigiKey Part Number
ICB0-28-15PC-ND
Manufacturer
Manufacturer Product Number
CB0-28-15PC
Description
CB 35C 35#16 PIN RECP WALL
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle, Male Pins Crimp
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
35
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
28-15
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
Quantitycms-unit-priceExt Price
1$125.80000$125.80
10$79.21000$792.10
25$56.28000$1,407.00
50$48.61000$2,430.50
100$41.13000$4,113.00