
CA3108R22-14SF85 | |
|---|---|
DigiKey Part Number | ICA3108R22-14SF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R22-14SF85 |
Description | CONN PLUG 19POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.27000 | $224.27 |
| 10 | $182.22000 | $1,822.20 |
| 25 | $153.45000 | $3,836.25 |
| 50 | $132.52000 | $6,626.00 |
| 100 | $112.14000 | $11,214.00 |




