
CA3108R16-10PF80 | |
|---|---|
DigiKey Part Number | ICA3108R16-10PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R16-10PF80 |
Description | CONN PLUG MALE 3POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 16-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.42000 | $237.42 |
| 10 | $192.91000 | $1,929.10 |
| 25 | $162.45000 | $4,061.25 |
| 50 | $140.30000 | $7,015.00 |
| 100 | $118.71000 | $11,871.00 |




