
CA3108F28A51PBF80A176 | |
|---|---|
DigiKey Part Number | ICA3108F28A51PBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F28A51PBF80A176 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 43 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-A51 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $310.51000 | $310.51 |
| 10 | $195.51000 | $1,955.10 |
| 25 | $138.91000 | $3,472.75 |
| 50 | $119.97000 | $5,998.50 |
| 100 | $101.51000 | $10,151.00 |


