
CA3108F28A51PB | |
|---|---|
DigiKey Part Number | ICA3108F28A51PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F28A51PB |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 43 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A51 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $288.45000 | $288.45 |
| 10 | $181.62000 | $1,816.20 |
| 25 | $129.04000 | $3,226.00 |
| 50 | $111.45000 | $5,572.50 |
| 100 | $94.30000 | $9,430.00 |


