
CA3108F28-11SF80F42 | |
|---|---|
DigiKey Part Number | ICA3108F28-11SF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F28-11SF80F42 |
Description | ER 22C 18#16 4#12 SKT PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 28-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.05000 | $178.05 |
| 10 | $144.67000 | $1,446.70 |
| 25 | $121.82000 | $3,045.50 |
| 50 | $105.21000 | $5,260.50 |
| 100 | $89.03000 | $8,903.00 |



