
CA3108E36-10SK10 | |
|---|---|
DigiKey Part Number | ICA3108E36-10SK10-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E36-10SK10 |
Description | CONN PLUG FMALE 48POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 48 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $503.75000 | $503.75 |
| 10 | $409.29000 | $4,092.90 |
| 25 | $344.67000 | $8,616.75 |
| 50 | $297.67000 | $14,883.50 |
| 100 | $251.87000 | $25,187.00 |



