Image for CA3108E36-10PB01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108E36-10PB01

DigiKey Part Number
CA3108E36-10PB01-ND
Manufacturer
Manufacturer Product Number
CA3108E36-10PB01
Description
CONN PLUG MALE 48P SILVER CRIMP
Customer Reference
Detailed Description
48 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
48
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
36-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Strain Relief
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$493.30000$493.30
10$310.60000$3,106.00
25$220.69000$5,517.25
50$190.60000$9,530.00
100$161.27000$16,127.00