
CA3108E28-21SXBF80F0 | |
|---|---|
DigiKey Part Number | ICA3108E28-21SXBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-21SXBF80F0 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 37 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-21 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.30000 | $226.30 |
| 10 | $142.49000 | $1,424.90 |
| 25 | $101.24000 | $2,531.00 |
| 50 | $87.44000 | $4,372.00 |
| 100 | $73.98000 | $7,398.00 |


