
CA3108E28-21SBF80A152 | |
|---|---|
DigiKey Part Number | ICA3108E28-21SBF80A152-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-21SBF80A152 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.80000 | $350.80 |
| 10 | $220.87000 | $2,208.70 |
| 25 | $156.94000 | $3,923.50 |
| 50 | $135.54000 | $6,777.00 |
| 100 | $114.68000 | $11,468.00 |


