
CA3108E28-12PBA176 | |
|---|---|
DigiKey Part Number | ICA3108E28-12PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-12PBA176 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 26 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $434.09000 | $434.09 |
| 10 | $273.32000 | $2,733.20 |
| 25 | $194.20000 | $4,855.00 |
| 50 | $167.72000 | $8,386.00 |
| 100 | $141.91000 | $14,191.00 |


