
CA3108E24-22SBF80G12 | |
|---|---|
DigiKey Part Number | ICA3108E24-22SBF80G12-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E24-22SBF80G12 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-22 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.55000 | $371.55 |
| 10 | $233.94000 | $2,339.40 |
| 25 | $166.22000 | $4,155.50 |
| 50 | $143.55000 | $7,177.50 |
| 100 | $121.47000 | $12,147.00 |



