
CA3108E24-22PXBF80 | |
|---|---|
DigiKey Part Number | ICA3108E24-22PXBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E24-22PXBF80 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-22 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.04000 | $352.04 |
| 10 | $221.66000 | $2,216.60 |
| 25 | $157.49000 | $3,937.25 |
| 50 | $136.02000 | $6,801.00 |
| 100 | $115.09000 | $11,509.00 |


