
CA3108E22-14SF80 | |
|---|---|
DigiKey Part Number | CA3108E22-14SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E22-14SF80 |
Description | CONN PLUG FMALE 19P SILVER CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.62000 | $325.62 |
| 10 | $264.57000 | $2,645.70 |
| 25 | $222.79000 | $5,569.75 |
| 50 | $192.41000 | $9,620.50 |
| 100 | $162.81000 | $16,281.00 |




