
CA3108E22-14SF42 | |
|---|---|
DigiKey Part Number | ICA3108E22-14SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E22-14SF42 |
Description | CONN PLUG 19POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.61000 | $135.61 |
| 10 | $110.18000 | $1,101.80 |
| 25 | $92.79000 | $2,319.75 |
| 50 | $80.13000 | $4,006.50 |
| 100 | $67.81000 | $6,781.00 |




