
CA3108E16-10SF80F42F0 | |
|---|---|
DigiKey Part Number | ICA3108E16-10SF80F42F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E16-10SF80F42F0 |
Description | CONN HSG R/A INLINE PLUG 3POS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 3 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 16-10 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.03000 | $49.03 |
| 10 | $39.84000 | $398.40 |
| 25 | $33.55000 | $838.75 |
| 50 | $28.97000 | $1,448.50 |
| 100 | $24.52000 | $2,452.00 |



