
CA3108E16-10PF80F42 | |
|---|---|
DigiKey Part Number | ICA3108E16-10PF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E16-10PF80F42 |
Description | ER 3C 3#12 PIN PLUG RTANG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 16-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.38000 | $77.38 |
| 10 | $62.87000 | $628.70 |
| 25 | $52.94000 | $1,323.50 |
| 50 | $45.72000 | $2,286.00 |
| 100 | $38.69000 | $3,869.00 |




