
CA3108E10SL-4SF85F137 | |
|---|---|
DigiKey Part Number | ICA3108E10SL-4SF85F137-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E10SL-4SF85F137 |
Description | CONN PLUG 2POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 10SL-4 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.40000 | $142.40 |
| 10 | $115.70000 | $1,157.00 |
| 25 | $97.43000 | $2,435.75 |
| 50 | $84.15000 | $4,207.50 |
| 100 | $71.20000 | $7,120.00 |




