
CA3108E10SL-3SF80F0 | |
|---|---|
DigiKey Part Number | ICA3108E10SL-3SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E10SL-3SF80F0 |
Description | CONN PLG HSG FMALE 3PS INLINE RA |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 10SL-3 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.94000 | $142.94 |
| 10 | $116.14000 | $1,161.40 |
| 25 | $97.80000 | $2,445.00 |
| 50 | $84.47000 | $4,223.50 |
| 100 | $71.47000 | $7,147.00 |


