
CA3106R22-14SF0 | |
|---|---|
DigiKey Part Number | ICA3106R22-14SF0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R22-14SF0 |
Description | CONN PLG HSG FMALE 19POS INLINE |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-14 | |
Shell Size, MIL | - | |
Contact Type | Solder Cup | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.94000 | $180.94 |
| 10 | $147.02000 | $1,470.20 |
| 25 | $123.80000 | $3,095.00 |
| 50 | $106.92000 | $5,346.00 |
| 100 | $90.47000 | $9,047.00 |


