
CA3106R20-7PYF80 | |
|---|---|
DigiKey Part Number | ICA3106R20-7PYF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R20-7PYF80 |
Description | ER 8C 8#16 PIN PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.07000 | $104.07 |
| 10 | $84.56000 | $845.60 |
| 25 | $71.21000 | $1,780.25 |
| 50 | $61.50000 | $3,075.00 |
| 100 | $52.04000 | $5,204.00 |


