
CA3106R18-10SF80 | |
|---|---|
DigiKey Part Number | CA3106R18-10SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R18-10SF80 |
Description | ER 4C 4#12 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.15000 | $115.15 |
| 10 | $93.56000 | $935.60 |
| 25 | $78.79000 | $1,969.75 |
| 50 | $68.04000 | $3,402.00 |
| 100 | $57.58000 | $5,758.00 |





