
CA3106R16S-1PF80F42 | |
|---|---|
DigiKey Part Number | ICA3106R16S-1PF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R16S-1PF80F42 |
Description | ER 7C 7#16S PIN PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.67000 | $34.67 |
| 10 | $28.17000 | $281.70 |
| 25 | $23.72000 | $593.00 |
| 50 | $20.49000 | $1,024.50 |
| 100 | $17.34000 | $1,734.00 |




