
CA3106F28-11SF80F0F42 | |
|---|---|
DigiKey Part Number | ICA3106F28-11SF80F0F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-11SF80F0F42 |
Description | ER 22C 18#16 4#12 SKT PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Coupling Nut |
Number of Positions 22 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-11 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.82000 | $66.82 |
| 10 | $54.29000 | $542.90 |
| 25 | $45.72000 | $1,143.00 |
| 50 | $39.48000 | $1,974.00 |
| 100 | $33.41000 | $3,341.00 |



