Image for CA3106F28-11SF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106F28-11SF42

DigiKey Part Number
ICA3106F28-11SF42-ND
Manufacturer
Manufacturer Product Number
CA3106F28-11SF42
Description
ER 22C 18#16 4#12 SKT PLUG
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
22
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A, 41A
Shell Size - Insert
28-11
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$144.73000$144.73
10$117.59000$1,175.90
25$99.02000$2,475.50
50$85.52000$4,276.00
100$72.36000$7,236.00