
CA3106F24-19PF80 | |
|---|---|
DigiKey Part Number | CA3106F24-19PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24-19PF80 |
Description | CONN PLUG MALE 12P SILVER CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-19 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.69000 | $245.69 |
| 10 | $199.62000 | $1,996.20 |
| 25 | $168.10000 | $4,202.50 |
| 50 | $145.18000 | $7,259.00 |
| 100 | $122.84000 | $12,284.00 |



