
CA3106F20-19SF80F0 | |
|---|---|
DigiKey Part Number | ICA3106F20-19SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F20-19SF80F0 |
Description | ER 3C 3#8 SKT PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-19 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.85000 | $93.85 |
| 10 | $76.25000 | $762.50 |
| 25 | $64.21000 | $1,605.25 |
| 50 | $55.45000 | $2,772.50 |
| 100 | $46.92000 | $4,692.00 |



