
CA3106F18-24SB | |
|---|---|
DigiKey Part Number | ICA3106F18-24SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-24SB |
Description | CB 10C 10#16 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-24 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.05000 | $112.05 |
| 10 | $70.55000 | $705.50 |
| 25 | $50.13000 | $1,253.25 |
| 50 | $43.29000 | $2,164.50 |
| 100 | $36.63000 | $3,663.00 |


