
CA3106F18-12PBF80 | |
|---|---|
DigiKey Part Number | ICA3106F18-12PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-12PBF80 |
Description | CB 6C 6#16 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.39000 | $99.39 |
| 10 | $62.58000 | $625.80 |
| 25 | $44.46000 | $1,111.50 |
| 50 | $38.40000 | $1,920.00 |
| 100 | $32.49000 | $3,249.00 |



