Image for CA3106E20-15SF42F80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E20-15SF42F80F0

DigiKey Part Number
ICA3106E20-15SF42F80F0-ND
Manufacturer
Manufacturer Product Number
CA3106E20-15SF42F80F0
Description
ER 7C 7#12 SKT PLUG
Customer Reference
Detailed Description
7 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
7
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
20-15
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Operating Temperature
-55°C ~ 125°C
Insert Material
Polychloroprene
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$64.08000$64.08
10$52.06000$520.60
25$43.84000$1,096.00
50$37.86000$1,893.00
100$32.04000$3,204.00