
CA3106F14S-6SBF80A176F0 | |
|---|---|
DigiKey Part Number | ICA3106F14S-6SBF80A176F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-6SBF80A176F0 |
Description | CB 6C 6#16S SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-6 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.89000 | $70.89 |
| 10 | $44.64000 | $446.40 |
| 25 | $31.72000 | $793.00 |
| 50 | $27.39000 | $1,369.50 |
| 100 | $23.18000 | $2,318.00 |



