
CA3106F14S-5PBF42 | |
|---|---|
DigiKey Part Number | ICA3106F14S-5PBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-5PBF42 |
Description | CONN PLUG 5POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.19000 | $42.19 |
| 10 | $26.57000 | $265.70 |
| 25 | $18.88000 | $472.00 |
| 50 | $16.30000 | $815.00 |
| 100 | $13.79000 | $1,379.00 |





