
CA3106F14S-2SF80F187 | |
|---|---|
DigiKey Part Number | ICA3106F14S-2SF80F187-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-2SF80F187 |
Description | CONN PLUG FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.34000 | $124.34 |
| 10 | $101.03000 | $1,010.30 |
| 25 | $85.07000 | $2,126.75 |
| 50 | $73.47000 | $3,673.50 |
| 100 | $62.17000 | $6,217.00 |




