
CA3106F14S-2SF80F0 | |
|---|---|
DigiKey Part Number | ICA3106F14S-2SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-2SF80F0 |
Description | ER 4C 4#16S SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.38000 | $80.38 |
| 10 | $65.31000 | $653.10 |
| 25 | $55.00000 | $1,375.00 |
| 50 | $47.50000 | $2,375.00 |
| 100 | $40.19000 | $4,019.00 |




