
CA3106F10SL-4S-F80-F0 | |
|---|---|
DigiKey Part Number | 1003-CA3106F10SL-4S-F80-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F10SL-4S-F80-F0 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 2 | Features Backshell, Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Shielding Unshielded |
Shell Size - Insert 10SL-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polychloroprene |
Contact Size 16S | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.89000 | $46.89 |
| 10 | $39.85000 | $398.50 |
| 25 | $37.35560 | $933.89 |
| 50 | $35.57400 | $1,778.70 |
| 100 | $33.87790 | $3,387.79 |
| 250 | $31.75988 | $7,939.97 |

